395-124-521-212

Heilind Number:EDA395-124-521-212
Manufacturer:EDAC
Manufacturer Number:395-124-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-521-212

Detailed Description

Enhance connectivity within your circuit boards with our high-performance Board To Board PCB Connector. Designed for seamless integration, this component features 124 positions spread across two rows, allowing for efficient data transmission. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures reliability in even the most demanding environments. Each contact is made of robust Copper Alloy, guaranteeing secure and stable connections. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications. Trust in its straight mount orientation for easy installation and maintenance, and experience seamless performance in your electronic devices.