395-124-521-288

Heilind Number:EDA395-124-521-288
Manufacturer:EDAC
Manufacturer Number:395-124-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-521-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-521-288

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 124 positions with a pitch of .1 inches, ensuring precise alignment for optimal signal transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, offers superior protection and reliability in various operating environments, with an impressive temperature range of -40 to 105°C. Engineered with copper alloy contacts, it guarantees low contact resistance and long-term durability. Its straight mount orientation and dual-row configuration make it versatile for a wide range of applications. Upgrade your electronics with this essential component for seamless and efficient data transmission.