395-124-521-504

Heilind Number:EDA395-124-521-504
Manufacturer:EDAC
Manufacturer Number:395-124-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-521-504

Detailed Description

Efficiently connect circuit boards with our Board To Board PCB Connector. Featuring 124 positions spread across two rows, this black connector ensures seamless data transmission with its 3A amperage and copper alloy contact material. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while a .1-inch pitch and .2-inch row spacing optimize signal integrity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of electronic applications. Trust in its reliability for your connectivity needs.