395-124-521-507

Heilind Number:EDA395-124-521-507
Manufacturer:EDAC
Manufacturer Number:395-124-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-521-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-521-507

Detailed Description

Enhance your PCB board connectivity with our cutting-edge black card edge connector. With a sleek design boasting UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees durability and efficient performance. Featuring two rows, 124 positions, and a .1-inch pitch with .2-inch row spacing, it offers optimal space utilization without compromising on functionality. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse industrial applications. Its straight mount orientation ensures easy installation, making it a must-have component for any project requiring seamless board-to-board connectivity. Upgrade your setup with this top-tier connector and experience enhanced performance and reliability.