395-124-521-558

Heilind Number:EDA395-124-521-558
Manufacturer:EDAC
Manufacturer Number:395-124-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-521-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-521-558

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and reliability. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it ensures seamless data transmission. This connector includes 124 positions, perfect for complex circuitry. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connections with this essential component.