395-124-521-578

Heilind Number:EDA395-124-521-578
Manufacturer:EDAC
Manufacturer Number:395-124-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-521-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-521-578

Detailed Description

Achieve seamless connectivity with our high-performance Board To Board PCB Connector. Designed for efficiency, this connector features a straight mount orientation and boasts 124 positions across two rows, ensuring optimal functionality in your electronic projects. Crafted with precision, it guarantees reliable power delivery with an amperage of 3A. The black UL 94V-0 Thermoplastic Polyester housing not only ensures durability but also complies with safety standards. With copper alloy contact material and a pitch of .1 inch, this connector offers excellent conductivity. Its operating temperature range of -40 to 105°C makes it suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component for seamless integration in your PCB assembly processes.