395-124-521-803

Heilind Number:EDA395-124-521-803
Manufacturer:EDAC
Manufacturer Number:395-124-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-521-803

Detailed Description

Enhance connectivity on your PCB with this sleek and versatile Board To Board Card Edge Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures durability while maintaining a sleek aesthetic. Featuring two rows of 124 copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers optimal performance in a compact form. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component.