395-124-521-858

Heilind Number:EDA395-124-521-858
Manufacturer:EDAC
Manufacturer Number:395-124-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-521-858

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features two rows of 124 copper alloy contacts for reliable signal transmission. With a compact pitch of 0.1 inches and row spacing of 0.2 inches, it offers efficient PCB mating. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Suitable for a wide range of applications, this black connector guarantees optimal performance even in harsh environments, with an operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component.