395-124-523-212

Heilind Number:EDA395-124-523-212
Manufacturer:EDAC
Manufacturer Number:395-124-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-523-212

Detailed Description

Enhance your connectivity with this high-performance 124-position board-to-board PCB connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable copper alloy contacts for optimal conductivity. With a compact pitch of .1 inches and two rows for efficient organization, it offers precision and stability in your electronic applications. The straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility and durability in diverse environments. Perfect for demanding industrial or commercial use, this connector guarantees secure and efficient data transmission. Elevate your PCB connectivity with this essential component.