395-124-523-807

Heilind Number:EDA395-124-523-807
Manufacturer:EDAC
Manufacturer Number:395-124-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-523-807

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, featuring 124 positions for seamless data transfer. Designed for reliability, it boasts a housing crafted from UL 94V-0 Thermoplastic Polyester and contact points made of durable Copper Alloy. With a pitch of .1 inch and row spacing of .2 inches, it ensures precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimum performance in any environment. Its straight mount orientation and sleek black finish make it a versatile and stylish choice for your electronic projects. Upgrade your connectivity solutions with this essential component.