395-124-523-808

Heilind Number:EDA395-124-523-808
Manufacturer:EDAC
Manufacturer Number:395-124-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-523-808

Detailed Description

Enhance your PCB connectivity with this meticulously crafted Board To Board Card Edge Connector. Designed for optimal performance, it features 124 positions with a pitch of .1 inches, ensuring seamless data transmission. The connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing long-lasting reliability even in challenging environments. Its copper alloy contacts offer superior conductivity, while the straight mount orientation simplifies installation. With a wide operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your setup with this essential component for efficient and secure board-to-board connections.