395-124-524-512

Heilind Number:EDA395-124-524-512
Manufacturer:EDAC
Manufacturer Number:395-124-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-524-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-524-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for precision and durability, it features two rows with a total of 124 positions, ensuring seamless data transfer. The black housing crafted from UL 94V-0 Thermoplastic Polyester guarantees reliability even in demanding environments. With a pitch of .1 inch and row spacing of .2 inches, it offers efficient signal transmission. The copper alloy contacts provide superior conductivity, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.