395-124-525-201

Heilind Number:EDA395-124-525-201
Manufacturer:EDAC
Manufacturer Number:395-124-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-525-201

Detailed Description

Introducing the 395-124-525-201 Black Board To Board PCB Connector, a cutting-edge solution for seamless connectivity in electronic devices. Engineered with precision and reliability in mind, this connector boasts a sleek design with a UL 94V-0 Thermoplastic Polyester housing, ensuring exceptional durability and performance. With 124 positions and a pitch of .1 inch, it provides ample connectivity options for your PCB assembly needs. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation and dual rows offer versatile installation possibilities. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various environments. Trust in the 395-124-525-201 to deliver unparalleled connectivity for your electronic projects.