395-124-525-212

Heilind Number:EDA395-124-525-212
Manufacturer:EDAC
Manufacturer Number:395-124-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-525-212

Detailed Description

Introducing our Black Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. With a sleek design and durable construction, this connector features UL 94V-0 Thermoplastic Polyester housing material for enhanced safety and reliability. Its two rows of copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, provide secure and efficient connectivity. Boasting a total of 124 positions and an amperage rating of 3A, this connector is ideal for various electronic applications. Designed for straight mount orientation, it ensures easy installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees optimal performance even in harsh environments. Trust in the quality and precision of our Card Edge Connector for your connectivity needs.