395-124-525-258

Heilind Number:EDA395-124-525-258
Manufacturer:EDAC
Manufacturer Number:395-124-525-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-525-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-525-258

Detailed Description

Introducing our high-performance 395-124-525-258 Board To Board PCB Connector, designed for seamless and reliable connectivity in electronic systems. Engineered with precision, this connector features 124 positions spread across 2 rows, allowing for efficient data transfer. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any environment. Each contact is crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on PCBs. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for industrial and commercial applications. Trust in the 395-124-525-258 for seamless board-to-board connections that meet the highest standards of performance and reliability.