395-124-525-288

Heilind Number:EDA395-124-525-288
Manufacturer:EDAC
Manufacturer Number:395-124-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-525-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-525-288

Detailed Description

Introducing our high-performance 395-124-525-288 Black Board-to-Board PCB Connector, designed for seamless and reliable connectivity in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of copper alloy contacts with a pitch of .1 in and row spacing of .2 in, it offers 124 positions for efficient signal transmission. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Ideal for a variety of applications, this connector is a must-have for professionals in the electronics industry. Elevate your connectivity game with the 395-124-525-288.