395-124-525-512

Heilind Number:EDA395-124-525-512
Manufacturer:EDAC
Manufacturer Number:395-124-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-525-512

Detailed Description

Introducing our high-performance 395-124-525-512 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Boasting a striking black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector not only delivers on durability but also on safety standards. With two rows of 124 positions each, it offers ample connectivity for your PCB needs. The contact material, made of Copper Alloy, ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mount orientation, it guarantees effortless installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in the 395-124-525-512 for exceptional performance and longevity in your electronic projects.