395-124-525-588

Heilind Number:EDA395-124-525-588
Manufacturer:EDAC
Manufacturer Number:395-124-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-525-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-525-588

Detailed Description

Introducing the 395-124-525-588, a cutting-edge board-to-board PCB connector designed for seamless and reliable connectivity in electronic systems. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in the most demanding environments. With two rows of high-quality copper alloy contacts and a pitch of .1 inches, it offers 124 positions for efficient signal transmission. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various industrial and commercial projects. Trust the 395-124-525-588 to deliver exceptional connectivity solutions for your PCB assembly needs.