395-124-525-802

Heilind Number:EDA395-124-525-802
Manufacturer:EDAC
Manufacturer Number:395-124-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-525-802

Detailed Description

Introducing our 395-124-525-802 Board To Board PCB Connector, a cutting-edge solution for seamless electronic connections. Engineered for optimal performance, this connector features 124 positions arranged in two rows, with a pitch of .1 inches and row spacing of .2 inches. Crafted with precision, the contact material is made of durable copper alloy, ensuring reliable conductivity. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity in any application. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Trust in the quality and efficiency of our product to elevate your connectivity needs.