395-124-525-804

Heilind Number:EDA395-124-525-804
Manufacturer:EDAC
Manufacturer Number:395-124-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-525-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-525-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector, featuring 124 positions for seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable and secure connections in any industrial environment. With a compact pitch of .1 inches and dual rows spaced at .2 inches, it offers efficient PCB integration. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications. Elevate your electronic designs with this essential component, available in sleek black color.