395-124-525-808

Heilind Number:EDA395-124-525-808
Manufacturer:EDAC
Manufacturer Number:395-124-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-525-808

Detailed Description

Introducing our 395-124-525-808 Black Board To Board PCB Connector, a high-performance solution for your connectivity needs. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector is designed to withstand even the harshest environments. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers reliable and efficient connectivity for your PCB applications. With 124 positions, you'll have plenty of room for all your connections. The straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industries. Elevate your PCB connections with the 395-124-525-808.