395-124-525-812

Heilind Number:EDA395-124-525-812
Manufacturer:EDAC
Manufacturer Number:395-124-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-525-812

Detailed Description

Introducing our cutting-edge Black Board To Board PCB Connector, featuring a sleek design and unparalleled performance. With an amperage of 3A, this connector ensures a reliable power supply for your PCB applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material, it guarantees both durability and safety. The two rows of copper alloy contacts, spaced at .1 inch pitch and .2 inch row spacing, provide seamless connectivity with 124 positions available. Designed for straight mount orientation, it offers easy installation on your PCB board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both industrial and commercial use. Trust in its high-quality construction and precision engineering to elevate the connectivity of your electronic devices.