395-124-540-212

Heilind Number:EDA395-124-540-212
Manufacturer:EDAC
Manufacturer Number:395-124-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-540-212

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for seamless integration, this essential component boasts a durable construction with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensuring reliable performance. Featuring two rows with a pitch of .1 inch and 124 positions, it offers ample connectivity options for your applications. With a straight mount orientation and a wide operating temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your setup and experience efficient data transfer with ease.