395-124-540-288

Heilind Number:EDA395-124-540-288
Manufacturer:EDAC
Manufacturer Number:395-124-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-540-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-540-288

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek black design, it boasts a sturdy housing crafted from UL 94V-0 thermoplastic polyester for durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable power transmission at a stable amperage of 3A. The straight mount orientation ensures convenient installation, while its 124 positions allow for seamless integration into your circuitry. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Trust in its quality construction and efficient performance for your connectivity needs.