395-124-540-558

Heilind Number:EDA395-124-540-558
Manufacturer:EDAC
Manufacturer Number:395-124-540-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-540-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-540-558

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this sleek black connector boasts 124 positions across two rows, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. Its copper alloy contacts and .1-inch pitch deliver reliable performance, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, it's perfect for even the most demanding environments. Upgrade your setup with this essential component for a seamless and secure connection every time.