395-124-540-807

Heilind Number:EDA395-124-540-807
Manufacturer:EDAC
Manufacturer Number:395-124-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-540-807

Detailed Description

Enhance connectivity within your devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power delivery. With two rows of 124 positions each, this connector offers ample room for efficient data transfer. The black finish adds a sleek touch, while its straight mount orientation and 0.1-inch pitch make installation a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in demanding environments. Upgrade your PCB setup with this essential component for optimal functionality.