395-124-541-578

Heilind Number:EDA395-124-541-578
Manufacturer:EDAC
Manufacturer Number:395-124-541-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-541-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-541-578

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for precision and reliability, it features 124 positions spread across 2 rows, offering ample space for seamless integration. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability while maintaining safety standards. The copper alloy contact material guarantees efficient power transmission, with an amperage of 3A. With a pitch of .1 in and row spacing of .2 in, this connector allows for secure and stable connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this connector for seamless and robust PCB assembly.