395-124-541-808

Heilind Number:EDA395-124-541-808
Manufacturer:EDAC
Manufacturer Number:395-124-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-541-808

Detailed Description

Enhance your PCB connectivity with our high-performing Board To Board Card Edge Connector. Featuring 124 positions spread across two rows, this connector ensures seamless data transfer with a pitch of 0.1 inches. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contact material, guarantees reliability in any application. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for diverse environments. Upgrade your electronic setups with this essential component for optimal performance.