395-124-542-512

Heilind Number:EDA395-124-542-512
Manufacturer:EDAC
Manufacturer Number:395-124-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-542-512

Detailed Description

Enhance your PCB connections with our meticulously designed Board To Board PCB Connector in sleek black. Featuring two rows of 124 copper alloy contact positions, this connector ensures reliable power delivery at an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any operating environment, with an impressive temperature range of -40 to 105 °C. The .1-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation offers easy installation. Elevate your connectivity with this essential component, perfect for a wide range of applications.