395-124-542-558

Heilind Number:EDA395-124-542-558
Manufacturer:EDAC
Manufacturer Number:395-124-542-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-542-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-542-558

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 124 positions across 2 rows, ensuring versatile and reliable connections. Crafted with precision, it boasts a pitch of .1 inches and a row spacing of .2 inches, perfect for compact PCB layouts. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a straight mount orientation, installation is a breeze. The contact material, Copper Alloy, provides excellent conductivity for optimal signal transmission. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic projects with this essential component.