395-124-544-558

Heilind Number:EDA395-124-544-558
Manufacturer:EDAC
Manufacturer Number:395-124-544-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-544-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-544-558

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it ensures seamless integration into your system. With an amperage of 3A and UL 94V-0 Thermoplastic Polyester housing material, this connector guarantees reliability and durability. Its two rows of copper alloy contacts, spaced at .1in pitch and .2in row spacing, provide efficient signal transmission across 124 positions. Designed for straight mount orientation, it offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Upgrade your PCB connectivity with this essential component.