395-124-555-204

Heilind Number:EDA395-124-555-204
Manufacturer:EDAC
Manufacturer Number:395-124-555-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-555-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 124 positions and a sturdy housing made of UL 94V-0 thermoplastic polyester, ensuring durability and reliability. The copper alloy contact material guarantees optimal conductivity, while a compact pitch of .1 inch and row spacing of .2 inch allow for efficient signal transmission. With a straight mount orientation, installation is straightforward. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your device's connectivity with this essential component.