395-124-555-258

Heilind Number:EDA395-124-555-258
Manufacturer:EDAC
Manufacturer Number:395-124-555-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-555-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-555-258

Detailed Description

Enhance connectivity in your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features two rows with a total of 124 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 thermoplastic polyester, guarantees safety and reliability. With a black color and a straight mount orientation, it effortlessly blends in with your device's design. The copper alloy contact material and a pitch of .1 inch provide excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB connections with this essential component.