395-124-555-512

Heilind Number:EDA395-124-555-512
Manufacturer:EDAC
Manufacturer Number:395-124-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-555-512

Detailed Description

Enhance your connectivity with this high-performance Black Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers reliable and efficient power transmission. Featuring 124 positions, it provides ample connectivity options for your PCB setup. The straight mount orientation and row spacing of .2 inches make it easy to install and use. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your system with this essential component today.