395-124-555-802

Heilind Number:EDA395-124-555-802
Manufacturer:EDAC
Manufacturer Number:395-124-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-555-802

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for high-performance applications, this connector features 124 positions with a pitch of .1 inches, ensuring secure and efficient data transmission. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts provide reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of environments. Upgrade your PCB setup with this essential component for seamless and robust board-to-board connections.