395-124-555-808

Heilind Number:EDA395-124-555-808
Manufacturer:EDAC
Manufacturer Number:395-124-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-555-808

Detailed Description

Enhance connectivity within your electronic devices with this meticulously crafted Board To Board PCB Connector. Designed for seamless integration on circuit boards, its dual-row layout with 124 positions ensures efficient signal transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for optimal performance. Crafted from high-quality copper alloy, the contact material ensures reliable conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.