395-124-556-208

Heilind Number:EDA395-124-556-208
Manufacturer:EDAC
Manufacturer Number:395-124-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-556-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. With a sleek black design and durable construction using UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in challenging environments. Featuring two rows with a total of 124 positions, this connector provides ample connectivity options for your circuit boards. The copper alloy contacts offer excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. With a straight mount orientation, it seamlessly integrates into your PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Upgrade your electronics with this essential connector for seamless data transfer and power distribution.