395-124-556-212

Heilind Number:EDA395-124-556-212
Manufacturer:EDAC
Manufacturer Number:395-124-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-556-212

Detailed Description

Enhance connectivity within your circuitry with our dual-row Card Edge Connector. Designed for seamless integration on PCBs, this durable connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With 124 positions and a pitch of .1 inches, it offers ample room for secure connections. Crafted from high-quality copper alloy, the contacts guarantee efficient signal transmission. The straight mount orientation and spaced rows facilitate easy installation, while a wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Trust in this essential component for robust and dependable board-to-board connectivity.