395-124-556-288

Heilind Number:EDA395-124-556-288
Manufacturer:EDAC
Manufacturer Number:395-124-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-556-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-556-288

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and a total of 124 positions, it offers ample space for efficient signal transmission. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Featuring a .1-inch pitch and .2-inch row spacing, it facilitates precise and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Elevate your PCB assembly process with this innovative connector, perfect for various applications in the technology industry.