395-124-556-804

Heilind Number:EDA395-124-556-804
Manufacturer:EDAC
Manufacturer Number:395-124-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-556-804

Detailed Description

Enhance connectivity in your electronic designs with this innovative Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The dual-row design with a .1-inch pitch and .2-inch row spacing allows for precise alignment and efficient signal transmission. With 124 positions and copper alloy contacts, it offers reliable connectivity for your PCB assemblies. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Trust in this connector for high-performance board-to-board connections in your projects.