395-124-556-808

Heilind Number:EDA395-124-556-808
Manufacturer:EDAC
Manufacturer Number:395-124-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-556-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it offers a seamless fit for your electronic components. With an amperage of 3A, it ensures reliable power transmission. The sturdy UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material provides efficient conductivity. Boasting 124 positions across 2 rows, this connector allows for versatile and intricate circuit connections. Its .1 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Elevate your PCB assembly process with this essential component.