395-124-556-812

Heilind Number:EDA395-124-556-812
Manufacturer:EDAC
Manufacturer Number:395-124-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-556-812

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in all applications. With two rows of 124 positions, it offers ample space for secure and efficient connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. Designed for straight mount orientation, it facilitates seamless integration onto your PCB. With a pitch of .1 inch and row spacing of .2 inch, precise and stable connections are easily achieved. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Elevate your electronic projects with this essential component.