395-124-558-201

Heilind Number:EDA395-124-558-201
Manufacturer:EDAC
Manufacturer Number:395-124-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-558-201

Detailed Description

Experience seamless connectivity with our high-performance Card Edge Connector. Boasting a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees efficient power transmission. Featuring two rows and 124 positions, it offers ample connectivity options. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB connectivity with this essential component.