395-124-558-207

Heilind Number:EDA395-124-558-207
Manufacturer:EDAC
Manufacturer Number:395-124-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-558-207

Detailed Description

Enhance your PCB connectivity with our high-performing Board-To-Board Card Edge Connector. Featuring a sleek black design, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing for optimal durability. With two rows and 124 positions, it offers ample space for seamless connectivity. The copper alloy contact material ensures reliable performance, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Perfect for a variety of applications, this connector is designed for right-angle mounting and can operate in temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential connector for enhanced functionality.