395-124-558-212

Heilind Number:EDA395-124-558-212
Manufacturer:EDAC
Manufacturer Number:395-124-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-558-212

Detailed Description

Enhance your electronic connections with our high-performance Right Angle Board To Board PCB Connector, designed for seamless integration into your devices. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows and a total of 124 positions, it offers ample connectivity options for your PCBs. The Copper Alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise positioning on your board. Operating flawlessly in temperature ranges from -40 to 105 °C, this connector is suitable for a wide range of applications, making it an essential component for any electronics project. Trust in its quality to deliver optimal performance every time.