395-124-558-258

Heilind Number:EDA395-124-558-258
Manufacturer:EDAC
Manufacturer Number:395-124-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-558-258

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed with precision and durability in mind, it features 124 positions spread across 2 rows, ensuring seamless data transfer. The right-angle mount orientation offers flexibility in installation, while the black UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability. Crafted with copper alloy contacts, it provides efficient power delivery at an amperage of 3A. With a pitch of .1in and row spacing of .2in, this connector is suitable for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both industrial and commercial use. Elevate your PCB assembly process with this indispensable component.