395-124-558-502

Heilind Number:EDA395-124-558-502
Manufacturer:EDAC
Manufacturer Number:395-124-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-558-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-558-502

Detailed Description

Enhance connectivity within your electronic devices with this 124-position Board To Board PCB Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power transmission. With a compact pitch of .1 inches and a convenient right-angle mount orientation, it enables seamless integration onto PCBs. The connector's dual-row layout and .2-inch row spacing offer enhanced versatility and space efficiency. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial and commercial applications. Upgrade your connectivity solutions with this essential component.