395-124-558-508

Heilind Number:EDA395-124-558-508
Manufacturer:EDAC
Manufacturer Number:395-124-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-558-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-558-508

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a contact material of Copper Alloy, it guarantees optimal conductivity for your devices. Boasting two rows and a total of 124 positions, it offers ample space for your PCB connections. The right-angle mount orientation and .1-inch pitch make for easy installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in any environment. Upgrade your setup with this essential connector for seamless and efficient connectivity.