395-124-558-512

Heilind Number:EDA395-124-558-512
Manufacturer:EDAC
Manufacturer Number:395-124-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-558-512

Detailed Description

Enhance your electronic connections with this sleek and efficient black Board To Board PCB Connector. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and reliable performance. Featuring two rows with a total of 124 copper alloy contact positions, it offers ample connectivity for your devices. The right-angle mount orientation and compact .1 inch pitch make it ideal for space-saving PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Upgrade your connectivity with this high-quality connector.