395-124-558-803

Heilind Number:EDA395-124-558-803
Manufacturer:EDAC
Manufacturer Number:395-124-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-558-803

Detailed Description

Enhance your connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts a dual-row configuration with 124 positions, ensuring efficient data transmission. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability even in demanding environments. The right-angle mount orientation and compact .1 inch pitch make it ideal for space-saving PCB layouts. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Elevate your electronic projects with this essential component.